



09140060361 | |
|---|---|
DigiKey Part Number | 1195-6130-ND |
Manufacturer | |
Manufacturer Product Number | 09140060361 |
Description | 6B MODULAR HINGED FRAME PLUS (SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Module Non-Gendered Heavy Duty Retaining Frame, Hinged Size 6B |
Datasheet | Datasheet |
EDA/CAD Models | 09140060361 Models |
Category | Size 6B |
Manufacturer HARTING | Frame Type Retaining Frame, Hinged |
Series | Material Zinc Die Cast |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 5 pcs - 1 Frame, 4 Screws |
Number of Modules 2 | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,10000 Kč | 587,10 Kč |
| 10 | 499,03800 Kč | 4 990,38 Kč |
| 25 | 467,78520 Kč | 11 694,63 Kč |
| 50 | 445,46840 Kč | 22 273,42 Kč |
| 100 | 424,22050 Kč | 42 422,05 Kč |
| 250 | 397,68952 Kč | 99 422,38 Kč |
| 500 | 378,73462 Kč | 189 367,31 Kč |
| Unit Price without VAT: | 587,10000 Kč |
|---|---|
| Unit Price with VAT: | 710,39100 Kč |














