New Product
Female Module, USB Gray 24 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97000000146

DigiKey Part Number
1195-97000000146-ND
Manufacturer
Manufacturer Product Number
97000000146
Description
HAN DOMINO USB-C FEMALE COUPLER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Module, USB Gray 24 Position Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
20V
Series
Current Rating (Amps)
5A
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Color
Gray
Connector Type
Module, USB
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 508,50000 Kč1 508,50 Kč
101 282,24300 Kč12 822,43 Kč
251 202,01800 Kč30 050,45 Kč
501 144,69760 Kč57 234,88 Kč
1001 090,12590 Kč109 012,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 508,50000 Kč
Unit Price with VAT:1 825,28500 Kč