



19410160301 | |
|---|---|
DigiKey Part Number | 1195-3177-ND |
Manufacturer | |
Manufacturer Product Number | 19410160301 |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19410160301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.449" L x 2.244" W x 1.346" H (113.00mm x 57.00mm x 34.20mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,37000 Kč | 424,37 Kč |
| 10 | 360,55700 Kč | 3 605,57 Kč |
| 25 | 337,98400 Kč | 8 449,60 Kč |
| 50 | 321,85320 Kč | 16 092,66 Kč |
| 100 | 306,49940 Kč | 30 649,94 Kč |
| 250 | 287,32908 Kč | 71 832,27 Kč |
| 500 | 273,63250 Kč | 136 816,25 Kč |
| Unit Price without VAT: | 424,37000 Kč |
|---|---|
| Unit Price with VAT: | 513,48770 Kč |

































