



09140123102 | |
|---|---|
DigiKey Part Number | 09140123102-ND |
Manufacturer | |
Manufacturer Product Number | 09140123102 |
Description | HAN DD 12PIN MODULE FEMALE CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 12 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140123102 Models |
Category | Voltage Rating 250V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Contact Type Han® D |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 105,34700 Kč | 1 053,47 Kč |
| 26 | 98,48077 Kč | 2 560,50 Kč |
| 50 | 94,03320 Kč | 4 701,66 Kč |
| 100 | 89,54600 Kč | 8 954,60 Kč |
| 250 | 83,93908 Kč | 20 984,77 Kč |
| 500 | 79,93434 Kč | 39 967,17 Kč |
| 1 000 | 76,12216 Kč | 76 122,16 Kč |
| 2 500 | 71,36238 Kč | 178 405,95 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |





















