Contact Crimp Socket 14 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 14 AWG Gold
09150006226
09150006226

09150006226

DigiKey Part Number
1195-1588-ND
Manufacturer
Manufacturer Product Number
09150006226
Description
CONTACT H.D. CRIMP SOCKET 14AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 14 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09150006226 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
78.7µin (2.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 627
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1066,52200 Kč665,22 Kč
2562,34720 Kč1 558,68 Kč
5059,36560 Kč2 968,28 Kč
10056,52870 Kč5 652,87 Kč
30052,31163 Kč15 693,49 Kč
50050,46030 Kč25 230,15 Kč
1 00048,05308 Kč48 053,08 Kč
2 50045,04726 Kč112 618,15 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč