



09140423101 | |
|---|---|
DigiKey Part Number | 1195-4083-ND |
Manufacturer | |
Manufacturer Product Number | 09140423101 |
Description | HAN DD QUAD MODULE FEMALE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 42 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140423101 Models |
Category | Voltage Rating 150V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Contact Type Han® D |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Liquid Crystal Polymer (LCP) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 42 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,86000 Kč | 358,86 Kč |
| 10 | 304,93300 Kč | 3 049,33 Kč |
| 25 | 285,82480 Kč | 7 145,62 Kč |
| 50 | 272,18440 Kč | 13 609,22 Kč |
| 100 | 259,19720 Kč | 25 919,72 Kč |
| 250 | 242,98212 Kč | 60 745,53 Kč |
| 500 | 231,39838 Kč | 115 699,19 Kč |
| Unit Price without VAT: | 358,86000 Kč |
|---|---|
| Unit Price with VAT: | 434,22060 Kč |













