



09140240361 | |
|---|---|
DigiKey Part Number | 1195-6136-ND |
Manufacturer | |
Manufacturer Product Number | 09140240361 |
Description | 24B MODULAR HINGED FRAME PLUS (S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Module Non-Gendered Heavy Duty Retaining Frame, Hinged Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09140240361 Models |
Category | Size 24B |
Manufacturer HARTING | Frame Type Retaining Frame, Hinged |
Series | Material Zinc Die Cast |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 5 pcs - 1 Frame, 4 Screws |
Number of Modules 6 | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,23000 Kč | 598,23 Kč |
| 10 | 508,38300 Kč | 5 083,83 Kč |
| 25 | 476,55400 Kč | 11 913,85 Kč |
| 50 | 453,81300 Kč | 22 690,65 Kč |
| 100 | 432,16820 Kč | 43 216,82 Kč |
| 250 | 405,14296 Kč | 101 285,74 Kč |
| 500 | 385,83238 Kč | 192 916,19 Kč |
| Unit Price without VAT: | 598,23000 Kč |
|---|---|
| Unit Price with VAT: | 723,85830 Kč |













