




09140006356 | |
|---|---|
DigiKey Part Number | 1195-6144-ND |
Manufacturer | |
Manufacturer Product Number | 09140006356 |
Description | CONTACTS FOR TUBE OUTER DIAMETER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09140006356 Models |
Category | Part Status Active |
Manufacturer HARTING | Type Pneumatic |
Series | Pin or Socket Pin |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,84000 Kč | 383,84 Kč |
| 10 | 326,14100 Kč | 3 261,41 Kč |
| 30 | 301,81133 Kč | 9 054,34 Kč |
| 50 | 291,12880 Kč | 14 556,44 Kč |
| 100 | 277,23870 Kč | 27 723,87 Kč |
| 250 | 259,89476 Kč | 64 973,69 Kč |
| 500 | 247,50426 Kč | 123 752,13 Kč |
| Unit Price without VAT: | 383,84000 Kč |
|---|---|
| Unit Price with VAT: | 464,44640 Kč |












