
09140085001 | |
|---|---|
DigiKey Part Number | 1195-09140085001-ND |
Manufacturer | |
Manufacturer Product Number | 09140085001 |
Description | CONN 8POS MALE SPRING CLAMP 20-1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140085001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,29000 Kč | 494,29 Kč |
| 10 | 420,10700 Kč | 4 201,07 Kč |
| 26 | 392,71923 Kč | 10 210,70 Kč |
| 50 | 375,01160 Kč | 18 750,58 Kč |
| 100 | 357,12350 Kč | 35 712,35 Kč |
| 250 | 334,78876 Kč | 83 697,19 Kč |
| 500 | 318,82860 Kč | 159 414,30 Kč |
| Unit Price without VAT: | 494,29000 Kč |
|---|---|
| Unit Price with VAT: | 598,09090 Kč |






















