
09140085101 | |
|---|---|
DigiKey Part Number | 1195-09140085101-ND |
Manufacturer | |
Manufacturer Product Number | 09140085101 |
Description | CONN 8POS FEMALE SPRING CLAMP 20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140085101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,05000 Kč | 506,05 Kč |
| 10 | 430,16500 Kč | 4 301,65 Kč |
| 26 | 402,11154 Kč | 10 454,90 Kč |
| 50 | 383,98200 Kč | 19 199,10 Kč |
| 100 | 365,66550 Kč | 36 566,55 Kč |
| 250 | 342,79656 Kč | 85 699,14 Kč |
| 500 | 326,45632 Kč | 163 228,16 Kč |
| Unit Price without VAT: | 506,05000 Kč |
|---|---|
| Unit Price with VAT: | 612,32050 Kč |

























