



09140100361 | |
|---|---|
DigiKey Part Number | 1195-6132-ND |
Manufacturer | |
Manufacturer Product Number | 09140100361 |
Description | 10B MODULAR HINGED FRAME PLUS (S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Module Non-Gendered Heavy Duty Retaining Frame, Hinged Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09140100361 Models |
Category | Size 10B |
Manufacturer HARTING | Frame Type Retaining Frame, Hinged |
Series | Material Zinc Die Cast |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 5 pcs - 1 Frame, 4 Screws |
Number of Modules 3 | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,19000 Kč | 593,19 Kč |
| 10 | 504,18300 Kč | 5 041,83 Kč |
| 25 | 472,62280 Kč | 11 815,57 Kč |
| 50 | 450,07540 Kč | 22 503,77 Kč |
| 100 | 428,60700 Kč | 42 860,70 Kč |
| 250 | 401,80176 Kč | 100 450,44 Kč |
| 500 | 382,65370 Kč | 191 326,85 Kč |
| Unit Price without VAT: | 593,19000 Kč |
|---|---|
| Unit Price with VAT: | 717,75990 Kč |













