



09140100371 | |
|---|---|
DigiKey Part Number | 1195-6133-ND |
Manufacturer | |
Manufacturer Product Number | 09140100371 |
Description | 10B MODULAR HINGED FRAME PLUS (S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Module Non-Gendered Heavy Duty Retaining Frame, Hinged Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09140100371 Models |
Category | Size 10B |
Manufacturer HARTING | Frame Type Retaining Frame, Hinged |
Series | Material Zinc Die Cast |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 5 pcs - 1 Frame, 4 Screws |
Number of Modules 3 | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,24000 Kč | 594,24 Kč |
| 10 | 504,98100 Kč | 5 049,81 Kč |
| 25 | 473,36200 Kč | 11 834,05 Kč |
| 50 | 450,77660 Kč | 22 538,83 Kč |
| 100 | 429,27470 Kč | 42 927,47 Kč |
| 250 | 402,43088 Kč | 100 607,72 Kč |
| 500 | 383,24962 Kč | 191 624,81 Kč |
| Unit Price without VAT: | 594,24000 Kč |
|---|---|
| Unit Price with VAT: | 719,03040 Kč |











