



09330006104 | |
|---|---|
DigiKey Part Number | 1195-2002-ND |
Manufacturer | |
Manufacturer Product Number | 09330006104 |
Description | CONTACT H.D. CRIMP PIN 16AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006104 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 11,26320 Kč | 281,58 Kč |
| 50 | 10,72580 Kč | 536,29 Kč |
| 100 | 10,21130 Kč | 1 021,13 Kč |
| 300 | 9,44910 Kč | 2 834,73 Kč |
| 500 | 9,11398 Kč | 4 556,99 Kč |
| 1 000 | 8,67868 Kč | 8 678,68 Kč |
| 2 500 | 8,13513 Kč | 20 337,83 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


























