




09330242602 | |
|---|---|
DigiKey Part Number | 1195-2073-ND |
Manufacturer | |
Manufacturer Product Number | 09330242602 |
Description | INSERT MALE 24POS+1GND CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09330242602 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,83000 Kč | 488,83 Kč |
| 10 | 415,40300 Kč | 4 154,03 Kč |
| 25 | 389,40360 Kč | 9 735,09 Kč |
| 50 | 370,81620 Kč | 18 540,81 Kč |
| 100 | 353,12760 Kč | 35 312,76 Kč |
| 250 | 331,04188 Kč | 82 760,47 Kč |
| 500 | 315,26230 Kč | 157 631,15 Kč |
| Unit Price without VAT: | 488,83000 Kč |
|---|---|
| Unit Price with VAT: | 591,48430 Kč |





































