
279-339 | |
|---|---|
DigiKey Part Number | 2946-279-339-ND |
Manufacturer | |
Manufacturer Product Number | 279-339 |
Description | END AND INTERMEDIATE PLATE; 2 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 279-339 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,14000 Kč | 311,40 Kč |
| 25 | 29,19560 Kč | 729,89 Kč |
| 50 | 27,79720 Kč | 1 389,86 Kč |
| 100 | 26,47010 Kč | 2 647,01 Kč |
| 250 | 24,81124 Kč | 6 202,81 Kč |
| 500 | 23,62652 Kč | 11 813,26 Kč |
| 1 000 | 22,49873 Kč | 22 498,73 Kč |
| 2 500 | 21,09081 Kč | 52 727,03 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |





