


09330242758 | |
|---|---|
DigiKey Part Number | 09330242758-ND |
Manufacturer | |
Manufacturer Product Number | 09330242758 |
Description | HAN 24ESS FEMALE CAGE CLAMP WITH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 8+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330242758 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 8+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 162,87000 Kč | 15 162,87 Kč |
| Unit Price without VAT: | 15 162,87000 Kč |
|---|---|
| Unit Price with VAT: | 18 347,07270 Kč |





















