
09330242672 | |
|---|---|
DigiKey Part Number | 1195-6755-ND |
Manufacturer | |
Manufacturer Product Number | 09330242672 |
Description | INSERT MALE 24POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330242672 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 523,04000 Kč | 3 523,04 Kč |
| 10 | 2 994,90300 Kč | 29 949,03 Kč |
| 25 | 2 807,60040 Kč | 70 190,01 Kč |
| 50 | 2 673,78880 Kč | 133 689,44 Kč |
| Unit Price without VAT: | 3 523,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 262,87840 Kč |
























