
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 24 | Contact Finish Silver |
Size B24 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 536,14636 Kč | 88 464,15 Kč |
| Unit Price without VAT: | 536,14636 Kč |
|---|---|
| Unit Price with VAT: | 648,73710 Kč |



























