
09330242676 | |
|---|---|
DigiKey Part Number | 1195-09330242676-ND |
Manufacturer | |
Manufacturer Product Number | 09330242676 |
Description | HAN ES 24B PE-CC MALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24 Position Cage Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330242676 Models |
Category | Termination Style Cage Clamp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 24 | Contact Finish Silver |
Size B24 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 081,40000 Kč | 1 081,40 Kč |
| 10 | 919,20800 Kč | 9 192,08 Kč |
| 25 | 861,67400 Kč | 21 541,85 Kč |
| 50 | 820,58080 Kč | 41 029,04 Kč |
| 100 | 781,45320 Kč | 78 145,32 Kč |
| 250 | 732,60428 Kč | 183 151,07 Kč |
| Unit Price without VAT: | 1 081,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 308,49400 Kč |






















