


19300240548 | |
|---|---|
DigiKey Part Number | 1195-5827-ND |
Manufacturer | |
Manufacturer Product Number | 19300240548 |
Description | CONN HOOD SIDE ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240548 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,05000 Kč | 1 095,05 Kč |
| 10 | 930,77800 Kč | 9 307,78 Kč |
| 25 | 872,52560 Kč | 21 813,14 Kč |
| 50 | 830,91180 Kč | 41 545,59 Kč |
| 100 | 791,29280 Kč | 79 129,28 Kč |
| 250 | 741,82912 Kč | 185 457,28 Kč |
| Unit Price without VAT: | 1 095,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 325,01050 Kč |


























