



09320463101 | |
|---|---|
DigiKey Part Number | 1195-1997-ND |
Manufacturer | |
Manufacturer Product Number | 09320463101 |
Description | INSERT FEMALE 46POS+1GND CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 46+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320463101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 46+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,12000 Kč | 945,12 Kč |
| 10 | 803,29900 Kč | 8 032,99 Kč |
| 25 | 753,02200 Kč | 18 825,55 Kč |
| 50 | 717,10260 Kč | 35 855,13 Kč |
| 100 | 682,91170 Kč | 68 291,17 Kč |
| 250 | 640,21812 Kč | 160 054,53 Kč |
| Unit Price without VAT: | 945,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,59520 Kč |























