
SM2604 | |
|---|---|
DigiKey Part Number | 2330-SM2604-ND |
Manufacturer | |
Manufacturer Product Number | SM2604 |
Description | SENSOR FLOW LIQ 0.03 ~ 6.6 GPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.03 ~ 6.6 GPM Female, 2" (50.8mm) NPT Steel |
Datasheet | Datasheet |
EDA/CAD Models | SM2604 Models |
Category | Voltage - Input 18V ~ 32V |
Manufacturer ifm efector, inc. | Port Size Female, 2" (50.8mm) NPT |
Packaging Box | Switch Function/Rating Logic |
Part Status Active | Material - Body Steel |
Sensing Range 0.03 ~ 6.6 GPM | Operating Temperature -10°C ~ 60°C |
Flow Sensor Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 058,09000 Kč | 26 058,09 Kč |
| Unit Price without VAT: | 26 058,09000 Kč |
|---|---|
| Unit Price with VAT: | 31 530,28890 Kč |








