
1596B108 | |
|---|---|
DigiKey Part Number | HM4059-ND |
Manufacturer | |
Manufacturer Product Number | 1596B108 |
Description | BOX PLASTIC BLK 1.96"L X 1.96"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black Open End(s) 1.960" L x 1.960" W (49.78mm x 49.78mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.960" L x 1.960" W (49.78mm x 49.78mm) | |
Height | 1.180" (29.97mm) | |
Area (L x W) | 3.84in² (24.8cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 5 | 58,08000 Kč | 290,40 Kč |
| 10 | 53,86000 Kč | 538,60 Kč |
| 25 | 48,81600 Kč | 1 220,40 Kč |
| 50 | 45,33460 Kč | 2 266,73 Kč |
| 100 | 42,12200 Kč | 4 212,20 Kč |
| 250 | 38,24660 Kč | 9 561,65 Kč |
| 500 | 35,56852 Kč | 17 784,26 Kč |
| 1 000 | 33,08949 Kč | 33 089,49 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |











