



1551HGY | |
|---|---|
DigiKey Part Number | HM379-ND |
Manufacturer | |
Manufacturer Product Number | 1551HGY |
Description | BOX ABS GRAY 2.36"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 2.362" L x 1.378" W (59.99mm x 35.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551HGY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.362" L x 1.378" W (59.99mm x 35.00mm) | Shipping Info Shipped from DigiKey |
Height 0.787" (19.99mm) | Weight 0.041 lb (18.6 g) |
Area (L x W) 3.25in² (21.0cm²) | Base Product Number |
Design Cover Included, Hand Held |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 5 | 63,65000 Kč | 318,25 Kč |
| 10 | 59,04200 Kč | 590,42 Kč |
| 25 | 53,50680 Kč | 1 337,67 Kč |
| 50 | 49,69860 Kč | 2 484,93 Kč |
| 100 | 46,18030 Kč | 4 618,03 Kč |
| 250 | 41,93540 Kč | 10 483,85 Kč |
| 500 | 39,00146 Kč | 19 500,73 Kč |
| 1 000 | 36,28523 Kč | 36 285,23 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |






