Contact Crimp Socket 18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 18 AWG Silver
09330006205
09330006205

09330006205

DigiKey Part Number
1195-2019-ND
Manufacturer
Manufacturer Product Number
09330006205
Description
CONTACT H.D. CRIMP SOCKET 18AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09330006205 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 295
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1012,95600 Kč129,56 Kč
2512,13680 Kč303,42 Kč
5011,55720 Kč577,86 Kč
10011,00300 Kč1 100,30 Kč
30010,18123 Kč3 054,37 Kč
5009,82034 Kč4 910,17 Kč
1 0009,35125 Kč9 351,25 Kč
2 5008,76574 Kč21 914,35 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč