



09140083101 | |
|---|---|
DigiKey Part Number | 1195-1527-ND |
Manufacturer | |
Manufacturer Product Number | 09140083101 |
Description | MODULE FEMALE 8POS CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140083101 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Contact Type Han® |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,86000 Kč | 215,86 Kč |
| 10 | 183,37600 Kč | 1 833,76 Kč |
| 26 | 171,40038 Kč | 4 456,41 Kč |
| 50 | 163,67100 Kč | 8 183,55 Kč |
| 100 | 155,85770 Kč | 15 585,77 Kč |
| 250 | 146,10408 Kč | 36 526,02 Kč |
| 500 | 139,13610 Kč | 69 568,05 Kč |
| 1 000 | 132,50263 Kč | 132 502,63 Kč |
| Unit Price without VAT: | 215,86000 Kč |
|---|---|
| Unit Price with VAT: | 261,19060 Kč |

























