



09140082633 | |
|---|---|
DigiKey Part Number | 1195-1523-ND |
Manufacturer | |
Manufacturer Product Number | 09140082633 |
Description | MODULE MALE 8POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 8 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09140082633 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Termination Style Push In with Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,42000 Kč | 606,42 Kč |
| 10 | 515,45900 Kč | 5 154,59 Kč |
| 26 | 481,85577 Kč | 12 528,25 Kč |
| 50 | 460,13760 Kč | 23 006,88 Kč |
| 100 | 438,19050 Kč | 43 819,05 Kč |
| 250 | 410,78724 Kč | 102 696,81 Kč |
| 500 | 391,20744 Kč | 195 603,72 Kč |
| Unit Price without VAT: | 606,42000 Kč |
|---|---|
| Unit Price with VAT: | 733,76820 Kč |



























