0.375" (9.53mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150530-1

DigiKey Part Number
A100458TR-ND - Tape & Reel (TR)
A100458CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
150530-1
Description
CONN QC RCPT 10-14AWG 0.375
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.375" (9.53mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
150530-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.375" (9.53mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.470" (11.94mm)
Length - Overall
1.040" (26.42mm)
Termination
Crimp
Wire Gauge
10-14 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.160" ~ 0.210" (4.06mm ~ 5.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,38900 Kč123,89 Kč
2511,60760 Kč290,19 Kč
5011,05340 Kč552,67 Kč
10010,52210 Kč1 052,21 Kč
2509,86320 Kč2 465,80 Kč
5009,39198 Kč4 695,99 Kč
1 0008,94347 Kč8 943,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,77181 Kč17 543,62 Kč
4 0008,35322 Kč33 412,88 Kč
6 0008,11765 Kč48 705,90 Kč
10 0007,83049 Kč78 304,90 Kč
14 0007,64695 Kč107 057,30 Kč
20 0007,45705 Kč149 141,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč