




19410060301 | |
|---|---|
DigiKey Part Number | 1195-3175-ND |
Manufacturer | |
Manufacturer Product Number | 19410060301 |
Description | CONN BASE BOTTOM ENTRY SZ6B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19410060301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.150" L x 2.244" W x 1.346" H (80.00mm x 57.00mm x 34.20mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,35000 Kč | 289,35 Kč |
| 10 | 245,88700 Kč | 2 458,87 Kč |
| 25 | 230,49080 Kč | 5 762,27 Kč |
| 50 | 219,48780 Kč | 10 974,39 Kč |
| 100 | 209,01410 Kč | 20 901,41 Kč |
| 250 | 195,93736 Kč | 48 984,34 Kč |
| 500 | 186,59452 Kč | 93 297,26 Kč |
| 1 000 | 177,69977 Kč | 177 699,77 Kč |
| Unit Price without VAT: | 289,35000 Kč |
|---|---|
| Unit Price with VAT: | 350,11350 Kč |







































