


09140014722 | |
|---|---|
DigiKey Part Number | 1195-3992-ND |
Manufacturer | |
Manufacturer Product Number | 09140014722 |
Description | HAN RJ45 MOD PNL FD THRGH FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Insert Receiving Frame |
Datasheet | Datasheet |
EDA/CAD Models | 09140014722 Models |
Category | Accessory Type Insert Receiving Frame |
Manufacturer HARTING | For Use With/Related Products Han-Modular® RJ45 Series |
Series | Specifications Female |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,02000 Kč | 236,02 Kč |
| 10 | 200,48900 Kč | 2 004,89 Kč |
| 25 | 187,93200 Kč | 4 698,30 Kč |
| 50 | 178,96180 Kč | 8 948,09 Kč |
| 100 | 170,41980 Kč | 17 041,98 Kč |
| 250 | 159,75364 Kč | 39 938,41 Kč |
| 500 | 152,13596 Kč | 76 067,98 Kč |
| 1 000 | 144,88305 Kč | 144 883,05 Kč |
| Unit Price without VAT: | 236,02000 Kč |
|---|---|
| Unit Price with VAT: | 285,58420 Kč |


















