




19411100722 | |
|---|---|
DigiKey Part Number | 1195-3506-ND |
Manufacturer | |
Manufacturer Product Number | 19411100722 |
Description | CONN HOOD CPLNG BOTTOM SZ10B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411100722 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 2.913" L x 2.293" W x 4.709" H (74.00mm x 58.25mm x 119.60mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Hood Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,96000 Kč | 886,96 Kč |
| 10 | 753,78600 Kč | 7 537,86 Kč |
| 25 | 706,59960 Kč | 17 664,99 Kč |
| 50 | 672,89360 Kč | 33 644,68 Kč |
| 100 | 640,80650 Kč | 64 080,65 Kč |
| 250 | 600,74440 Kč | 150 186,10 Kč |
| Unit Price without VAT: | 886,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,22160 Kč |





























