



09140014721 | |
|---|---|
DigiKey Part Number | 1195-1461-ND |
Manufacturer | |
Manufacturer Product Number | 09140014721 |
Description | MODULE RJ45 FEMALE 8P8C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Female Module, RJ45 Gray 8p8c Position |
Datasheet | Datasheet |
EDA/CAD Models | 09140014721 Models |
Category | Voltage Rating 30V |
Manufacturer HARTING | Current Rating (Amps) 1A |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module, RJ45 | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
Number of Positions 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 162,87000 Kč | 1 162,87 Kč |
| 10 | 988,43900 Kč | 9 884,39 Kč |
| 25 | 926,59120 Kč | 23 164,78 Kč |
| 50 | 882,39480 Kč | 44 119,74 Kč |
| 100 | 840,32530 Kč | 84 032,53 Kč |
| 250 | 787,79456 Kč | 196 948,64 Kč |
| Unit Price without VAT: | 1 162,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 407,07270 Kč |


























