



19410160423 | |
|---|---|
DigiKey Part Number | 1195-5424-ND |
Manufacturer | |
Manufacturer Product Number | 19410160423 |
Description | CONN HOOD TOP ENTRY SZ16B M40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19410160423 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M40 |
Series | Size / Dimension 3.701" L x 2.244" W x 3.224" H (94.00mm x 57.00mm x 81.90mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,19000 Kč | 555,19 Kč |
| 10 | 471,86700 Kč | 4 718,67 Kč |
| 25 | 442,31040 Kč | 11 057,76 Kč |
| 50 | 421,20720 Kč | 21 060,36 Kč |
| 100 | 401,11850 Kč | 40 111,85 Kč |
| 250 | 376,03052 Kč | 94 007,63 Kč |
| 500 | 358,10662 Kč | 179 053,31 Kč |
| Unit Price without VAT: | 555,19000 Kč |
|---|---|
| Unit Price with VAT: | 671,77990 Kč |































