Female Module, USB Gray 8 Position IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module, USB Gray 8 Position IDC
09140014703
09140014703
HARTING Han-Modular® - Industrial Modular Connector

09140014703

DigiKey Part Number
1195-3991-ND
Manufacturer
Manufacturer Product Number
09140014703
Description
HAN USB 3.0 MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module, USB Gray 8 Position IDC
Datasheet
 Datasheet
EDA/CAD Models
09140014703 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module, USB
Gender
Female
Number of Positions
8
Size
-
Termination Style
IDC
Voltage Rating
50V
Current Rating (Amps)
1A
Contact Type
-
Operating Temperature
-40°C ~ 85°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 402,04000 Kč1 402,04 Kč
101 191,74100 Kč11 917,41 Kč
251 117,16920 Kč27 929,23 Kč
501 063,90140 Kč53 195,07 Kč
1001 013,18500 Kč101 318,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 402,04000 Kč
Unit Price with VAT:1 696,46840 Kč