




09140062633 | |
|---|---|
DigiKey Part Number | 1195-4416-ND |
Manufacturer | |
Manufacturer Product Number | 09140062633 |
Description | MODULE MALE 6POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module 6 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09140062633 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Push In with Lock | |
Voltage Rating | - | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,83000 Kč | 450,83 Kč |
| 10 | 383,06700 Kč | 3 830,67 Kč |
| 26 | 358,08038 Kč | 9 310,09 Kč |
| 50 | 341,93980 Kč | 17 096,99 Kč |
| 100 | 325,62440 Kč | 32 562,44 Kč |
| 250 | 305,25884 Kč | 76 314,71 Kč |
| 500 | 290,70724 Kč | 145 353,62 Kč |
| Unit Price without VAT: | 450,83000 Kč |
|---|---|
| Unit Price with VAT: | 545,50430 Kč |











