Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19410165404

DigiKey Part Number
1195-3850-ND
Manufacturer
Manufacturer Product Number
19410165404
Description
HAN-ECO 16B ABDECKKAPPE MIT KABE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
19410165404 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
HARTING
For Use With/Related Products
Han-Eco® 16B Housings
Series
Specifications
Locking Pegs (4)
Packaging
Bulk
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1476,44000 Kč476,44 Kč
10404,90400 Kč4 049,04 Kč
25379,54320 Kč9 488,58 Kč
50361,42600 Kč18 071,30 Kč
100344,18870 Kč34 418,87 Kč
250322,65864 Kč80 664,66 Kč
500307,28012 Kč153 640,06 Kč
Manufacturers Standard Package
Unit Price without VAT:476,44000 Kč
Unit Price with VAT:576,49240 Kč