



19412160273 | |
|---|---|
DigiKey Part Number | 19412160273-ND |
Manufacturer | |
Manufacturer Product Number | 19412160273 |
Description | HAN-ECO 16B SURFACE MOUNT HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19412160273 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M40 |
Series | Size / Dimension 4.685" L x 2.677" W x 3.079" H (119.00mm x 68.00mm x 78.20mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 101,90000 Kč | 2 101,90 Kč |
| Unit Price without VAT: | 2 101,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 543,29900 Kč |





























