



19410160723 | |
|---|---|
DigiKey Part Number | 19410160723-ND |
Manufacturer | |
Manufacturer Product Number | 19410160723 |
Description | CONN HOOD CPLNG BOTTOM SZ16B M40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19410160723 Models |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer HARTING | Thread Size M40 |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,44000 Kč | 741,44 Kč |
| 10 | 630,15000 Kč | 6 301,50 Kč |
| 25 | 590,70720 Kč | 14 767,68 Kč |
| 50 | 562,52380 Kč | 28 126,19 Kč |
| 100 | 535,69890 Kč | 53 569,89 Kč |
| 250 | 502,20160 Kč | 125 550,40 Kč |
| Unit Price without VAT: | 741,44000 Kč |
|---|---|
| Unit Price with VAT: | 897,14240 Kč |







































