



GV2RT21 | |
|---|---|
DigiKey Part Number | 4008-GV2RT21-ND |
Manufacturer | |
Manufacturer Product Number | GV2RT21 |
Description | GV2 MOTOR CB HIGH INRUSH 17-23A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 23A 690 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GV2RT21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 23A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, EN 60947-4-1, IEC 60947-2, IEC 60947-4-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 261,26000 Kč | 5 261,26 Kč |
| Unit Price without VAT: | 5 261,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 366,12460 Kč |






























