
125 1 | |
|---|---|
DigiKey Part Number | 2128-1251-ND |
Manufacturer | |
Manufacturer Product Number | 125 1 |
Description | PISTON RING COMPRESSOR 80 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Piston Ring Compressor Valve Engines |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Piston Ring Compressor | |
For Use With/Related Products | Valve Engines | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,95000 Kč | 1 151,95 Kč |
| Unit Price without VAT: | 1 151,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 393,85950 Kč |











