



2002-2213/1000-488 | |
|---|---|
DigiKey Part Number | 2946-2002-2213/1000-488-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2213/1000-488 |
Description | COMPONENT TERMINAL BLOCK; DOUBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2213/1000-488 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Current - IEC 500 mA |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.25-4mm² |
Part Status Active | Features Diode |
Type Disconnect, Feed Through | Color Gray |
Disconnect Type Disconnect Tab | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 2; Connected | Stripping Length 10mm ~ 12mm |
Terminal - Width 5.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,07000 Kč | 923,07 Kč |
| 10 | 670,40300 Kč | 6 704,03 Kč |
| 25 | 605,85960 Kč | 15 146,49 Kč |
| 50 | 568,07560 Kč | 28 403,78 Kč |
| 100 | 538,16610 Kč | 53 816,61 Kč |
| 250 | 508,31876 Kč | 127 079,69 Kč |
| Unit Price without VAT: | 923,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,91470 Kč |










