6 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181021064

DigiKey Part Number
900-2181021064-ND
Manufacturer
Manufacturer Product Number
2181021064
Description
MICROLOCK PLUS 2.0 RS 6CKT 600MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2181021064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 129
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,20000 Kč65,20 Kč
1055,46600 Kč554,66 Kč
2551,99280 Kč1 299,82 Kč
5049,50960 Kč2 475,48 Kč
10047,14340 Kč4 714,34 Kč
25044,19080 Kč11 047,70 Kč
50042,08176 Kč21 040,88 Kč
1 00040,07420 Kč40 074,20 Kč
2 50037,56735 Kč93 918,38 Kč
Manufacturers Standard Package
Unit Price without VAT:65,20000 Kč
Unit Price with VAT:78,89200 Kč