Image for 1717054-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717054-1

DigiKey Part Number
17-1717054-1-ND
Manufacturer
Manufacturer Product Number
1717054-1
Description
GRACE INERTIA CONNECTOR 3.5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp Stamped
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9 713 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20 0003,38054 Kč67 610,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,38054 Kč
Unit Price with VAT:4,09045 Kč

Other Suppliers on DigiKey

9 713In Stock
Ships from WEC