


NEB/J 25C | |
|---|---|
DigiKey Part Number | 5405-NEB/J25C-ND |
Manufacturer | |
Manufacturer Product Number | NEB/J 25C |
Description | POWER SUPPLY CHASSIS SOCKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NEB/J 25C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.093" (2.35mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel, Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Copper Alloy | |
Thread Size | M12 | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 25 | 28,42280 Kč | 710,57 Kč |
| 50 | 27,06220 Kč | 1 353,11 Kč |
| 100 | 25,76870 Kč | 2 576,87 Kč |
| 250 | 24,15440 Kč | 6 038,60 Kč |
| 500 | 23,00078 Kč | 11 500,39 Kč |
| 1 000 | 21,90301 Kč | 21 903,01 Kč |
| 2 500 | 20,53218 Kč | 51 330,45 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |











