Power Barrel Connector Jack 2.1mm (0.083") or 2.5mm (0.098") ID, 6.30mm OD (0.248") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.1mm (0.083") or 2.5mm (0.098") ID, 6.30mm OD (0.248") Panel Mount
1610 07
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1610 07

DigiKey Part Number
5405-161007-ND
Manufacturer
Manufacturer Product Number
1610 07
Description
POWER SUPPLY CHASSIS SOCKET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.1mm (0.083") or 2.5mm (0.098") ID, 6.30mm OD (0.248") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1610 07 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
2.1mm (0.083") or 2.5mm (0.098") ID, 6.30mm OD (0.248")
Number of Positions/Contacts
2 Conductors
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Voltage - Rated
30VDC
Current Rating (Amps)
2 A
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Tin
Body Material
Polyamide (PA), Nylon
Housing Material
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1041,40800 Kč414,08 Kč
2538,81280 Kč970,32 Kč
5036,96060 Kč1 848,03 Kč
10035,19260 Kč3 519,26 Kč
25032,98868 Kč8 247,17 Kč
50031,41384 Kč15 706,92 Kč
1 00029,91480 Kč29 914,80 Kč
2 50028,04283 Kč70 107,07 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč