


1614 09 | |
|---|---|
DigiKey Part Number | 5405-161409-ND |
Manufacturer | |
Manufacturer Product Number | 1614 09 |
Description | POWER SUPPLY CHASSIS SOCKET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.70mm OD (0.224") Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1614 09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.70mm OD (0.224") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24V | |
Current Rating (Amps) | 2 A | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Body Color | Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 25 | 39,60240 Kč | 990,06 Kč |
| 50 | 37,70820 Kč | 1 885,41 Kč |
| 100 | 35,90870 Kč | 3 590,87 Kč |
| 250 | 33,65812 Kč | 8 414,53 Kč |
| 500 | 32,05134 Kč | 16 025,67 Kč |
| 1 000 | 30,52185 Kč | 30 521,85 Kč |
| 2 500 | 28,61213 Kč | 71 530,32 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |











