6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
KLBM 3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

KLBM 3

DigiKey Part Number
5405-KLBM3-ND
Manufacturer
Manufacturer Product Number
KLBM 3
Description
JACK CHASSIS SOCKET MONO 2P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
KLBM 3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Internal Switch(s)
-
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Operating Temperature
-20°C ~ 70°C
Grade
-
Voltage - Rated
34V
Current Rating (Amps)
2 A
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Plastic
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Nut
Housing Material
Polycarbonate (PC)
Contact Material
Copper
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1048,92500 Kč489,25 Kč
2545,85120 Kč1 146,28 Kč
5043,66320 Kč2 183,16 Kč
10041,57810 Kč4 157,81 Kč
25038,97228 Kč9 743,07 Kč
50037,11228 Kč18 556,14 Kč
1 00035,34131 Kč35 341,31 Kč
2 50033,13031 Kč82 825,78 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč