


NEB/J 21C | |
|---|---|
DigiKey Part Number | 5405-NEB/J21C-ND |
Manufacturer | |
Manufacturer Product Number | NEB/J 21C |
Description | POWER SUPPLY CHASSIS SOCKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.95mm ID (0.077"), 6.30mm OD (0.248") Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NEB/J 21C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.95mm ID (0.077"), 6.30mm OD (0.248") | |
Number of Positions/Contacts | 2 Conductors | |
Internal Switch(s) | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Voltage - Rated | 12V | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Nickel, Silver | |
Body Material | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Copper Alloy | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 28,01960 Kč | 700,49 Kč |
| 50 | 26,67580 Kč | 1 333,79 Kč |
| 100 | 25,40130 Kč | 2 540,13 Kč |
| 250 | 23,80920 Kč | 5 952,30 Kč |
| 500 | 22,67196 Kč | 11 335,98 Kč |
| 1 000 | 21,58993 Kč | 21 589,93 Kč |
| 2 500 | 20,23863 Kč | 50 596,58 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |











