
1N5817 | |
|---|---|
DigiKey Part Number | 1655-1N5817TR-ND - Tape & Reel (TR) 1655-1N5817CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5817 |
Description | DIODE SCHOTTKY 20V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,56440 Kč | 156,44 Kč |
| 500 | 1,13894 Kč | 569,47 Kč |
| 1 000 | 1,00055 Kč | 1 000,55 Kč |
| 2 000 | 0,88370 Kč | 1 767,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75664 Kč | 3 783,20 Kč |
| 10 000 | 0,67792 Kč | 6 779,20 Kč |
| 15 000 | 0,63774 Kč | 9 566,10 Kč |
| 25 000 | 0,59255 Kč | 14 813,75 Kč |
| 35 000 | 0,56577 Kč | 19 801,95 Kč |
| 50 000 | 0,53973 Kč | 26 986,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









