
BS250P | |
|---|---|
DigiKey Part Number | BS250P-ND |
Manufacturer | |
Manufacturer Product Number | BS250P |
Description | MOSFET P-CH 45V 230MA E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 230mA (Ta) 700mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 45 V | Supplier Device Package TO-92 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14Ohm @ 200mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,24200 Kč | 202,42 Kč |
| 100 | 13,48070 Kč | 1 348,07 Kč |
| 500 | 10,57838 Kč | 5 289,19 Kč |
| 1 000 | 9,64438 Kč | 9 644,38 Kč |
| 4 000 | 8,79312 Kč | 35 172,48 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |









